Cart

SMI230

BOSCH AE

MEMS Module Gyro + Accel ATM
Supplier: Bosch Automotive Electronics
Matchcode: SMI230
Rutronik No.: ICMEMS1417
Unit Pack: 1
MOQ: 5000
package: LGA-16
Packaging: REEL
Topseller
On request
5.57 $
27,850.00 $

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
6
Package
LGA-16
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
3.6 V
Mounting
SMD
Footprint
13.5 mm²
Leadfree Defin.
4
Packaging
REEL
Supplier Part
1 279 929 990
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?