SMG130 HARMAN
image shown is a representation only
MEMS 3-axis Gyro AEC-Q100
Supplier: BOSCH AE
Matchcode: SMG130 HARMAN
Rutronik No.: ICMEMS1183
Unit Pack: 5000
MOQ: 5000
package: LGA-16
Packaging: REEL
Parameter
- Interface
- I²C, SPI
- Resolution
- 16 bits
- Technology
- MEMS
- FS
- 2000 dps
- Vcc(min)
- 2.4 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 13.5 mm²
- Automotive
- AEC-Q(100)
- Package
- LGA-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0 273 142 062
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 26 weeks