Cart

SMD288

BOSCH AE

P-Sensor Barometric A. 1,15 Bar
Supplier: Bosch Automotive Electronics
Matchcode: SMD288
Rutronik No.: ICENVI1108
Unit Pack: 1
MOQ: 1
package: PM8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
5.05 $
5.05 $

Prices

1 5.05 $
5 4.99 $

Parameter

Interface
Analog
P(min)
0.4 bar
P(max)
1.15 bar
Top(min)
-40 °C
Top(max)
125 °C
Package
PM8
Automotive
AEC-Q(100)
Vcc(max)
5 V
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
11 mA
Vcc(min)
0 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0 273 300 142
Customs Tariff No.
90262020000
Country
Germany
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?