Cart

SMD284

BOSCH AE

P-Sensor
Supplier: Bosch Automotive Electronics
Matchcode: SMD284
Rutronik No.: ICIN3201
Unit Pack: 1
MOQ: 1
package: SO
Packaging: REEL
In Stock
7.64 $
7.64 $

Prices

1 7.64 $
3 7.45 $
8 7.33 $
22 7.13 $
60 6.94 $

Parameter

P(min)
600 bar
P(max)
1150 bar
Package
SO
Automotive
AEC-Q(100)
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?