Cart

SMB465

BOSCH AE 0 273 141 029

image shown is a representation only

BOSCH AE

ACCEL 2-Axis Digital
Supplier: Bosch Automotive Electronics
Matchcode: SMB465
Rutronik No.: ICIN2147
Unit Pack: 3500
MOQ: 3500
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
485.33 $
1,698,655.00 $

Prices

3,500 485.33 $
7,000 427.09 $

Parameter

Technology
Digital
Interface
10 bits
Sensitivity
25,50,70 +-g
g-range
MEMS
Package
SO14
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
105 °C
Vcc(min)
3.3 V
Vcc(max)
3.3 V
Noise density
18 mg/LSB
BW
50 kHz
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0 273 141 029
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?