Cart

SMB253

BOSCH AE

ACCEL 1-Axis Analog
Supplier: Bosch Automotive Electronics
Matchcode: SMB253
Rutronik No.: ICIN2052
Unit Pack: 1
MOQ: 1800
package: SOIC16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.90 $
10,620.00 $

Parameter

Technology
Analog
Sensitivity
50 +-g
g-range
MEMS
Package
SOIC16
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
95 °C
Vcc(min)
5 V
Vcc(max)
5 V
Noise density
38.5 mg/LSB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0 273 101 175
ECCN
EAR99
Customs Tariff No.
85423911000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?