Cart

CY335BA

BOSCH AE 1 267 379 798

image shown is a representation only

BOSCH AE

DirectInj.Driver LQFP64 SMD
Supplier: Bosch Automotive Electronics
Matchcode: CY335BA
Rutronik No.: ICSF1301
Unit Pack: 1800
MOQ: 1800
package: LQFP64
Packaging: REEL
On request
6.87 $
12,366.00 $

Parameter

Vcc(min)
1.8 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
LQFP64
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1 267 379 798
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?