Cart

CY30B

BOSCH AE 0 272 240 113

image shown is a representation only

BOSCH AE

Induct.Wheel Speed Sensor SO8
Supplier: Bosch Automotive Electronics
Matchcode: CY30B
Rutronik No.: ICSF1149
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
4,300.00 $

Prices

2,500 1.72 $
5,000 1.51 $

Parameter

Package
SO8
Top(min)
-40 °C
Top(max)
125 °C
Automotive
AEC-Q(100)
Vcc(min)
3.8 V
Vcc(max)
5.5 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Supplier Part
0 272 240 113
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?