Cart

CK200

BOSCH AE 0 272 230 521

image shown is a representation only

BOSCH AE

6-Ch. IgnitionDriver SOIC20 SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CK200
Rutronik No.: ICINA3141
Unit Pack: 1
MOQ: 1800
package: SO16
Packaging: REEL
On request
4.29 $
7,722.00 $

Parameter

Type
IgnitionIC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SO16
Leadfree Defin.
1
Packaging
REEL
Supplier Part
0 272 230 521
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?