Cart

CJ950P

BOSCH AE 1 267 379 622

image shown is a representation only

BOSCH AE

18fold LSPS SO36 SMD
Supplier: Bosch Automotive Electronics
Matchcode: CJ950P
Rutronik No.: ICINA3134
Unit Pack: 650
MOQ: 1950
package: HIQUAD64
Packaging: REEL
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Vcc(min)
5 V
Vcc(max)
14 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
HIQUAD64
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1 267 379 622
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?