Cart

CJ420B

BOSCH AE 0 272 230 382

image shown is a representation only

BOSCH AE

SMART QUAD SWITCH SO20 SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CJ420B
Rutronik No.: ASIC4621
Unit Pack: 650
MOQ: 650
package: POWER SO20
Packaging: REEL
In Stock
7.37 $
4,790.50 $

Parameter

Package
POWER SO20
Top(min)
-40 °C
Top(max)
125 °C
Automotive
AEC-Q(100)
Vcc(min)
5 V
Vcc(max)
14 V
Leadfree Defin.
1
Packaging
REEL
Mounting
SMD
Supplier Part
0 272 230 382
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?