Cart

CJ110

BOSCH AE 1 267 379 741

image shown is a representation only

BOSCH AE

LAMBDAIC SO16L SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CJ110
Rutronik No.: ASSP1134
Unit Pack: 1
MOQ: 1
package: SO16L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
4.07 $
4.07 $

Prices

1 4.07 $
1,000 3.39 $

Parameter

Type
LambdaIC
Package
SO16L
Top(min)
-40 °C
Top(max)
125 °C
Automotive
AEC-Q(100)
Vcc(min)
5 V
Vcc(max)
14 V
Leadfree Defin.
Leaded
Packaging
REEL
Mounting
SMD
Supplier Part
1 267 379 741
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?