Cart

CF175

BOSCH AE 0 272 230 517

image shown is a representation only

BOSCH AE

CAN 1T/1R 3V 1Mb/s SO8 SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CF175
Rutronik No.: ASIC4547
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.39 $
3,475.00 $

Parameter

Type
CAN
Package
SO8
Mounting
SMD
Top(max)
150 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
0 V
Data rate
1 Mb/s
Number of Rx
1
Vcc(max)
5.5 V
Automotive
AEC-Q(100)
Footprint
29.4 mm²
Leadfree Defin.
Leaded
Packaging
REEL
Supplier Part
0 272 230 517
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?