Cart

CF160

BOSCH AE 0 272 240 031

image shown is a representation only

BOSCH AE

CAN 1T/1R 5V 1Mb/s SO8 SMD
Supplier: Bosch Automotive Electronics
Matchcode: CF160
Rutronik No.: ASSP1590
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.02 $
2,550.00 $

Parameter

Type
CAN
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
4
Packaging
REEL
Supplier Part
0 272 240 031
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?