Cart

CC750

BOSCH AE 0 272 240 068

image shown is a representation only

BOSCH AE

CAN Ctrl SPI SO16W SMD
Supplier: Bosch Automotive Electronics
Matchcode: CC750
Rutronik No.: ASSP1051
Unit Pack: 1
MOQ: 1800
package: SO16W
Packaging: REEL
Topseller
On request
5.99 $
10,782.00 $

Parameter

Type
CAN Ctrl
Mounting
SMD
Automotive
AEC-Q(100)
Package
SO16W
Leadfree Defin.
4
Packaging
REEL
Supplier Part
0 272 240 068
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?