Cart

CC196

BOSCH AE 0 272 230 471

image shown is a representation only

BOSCH AE

KNOCK SENSOR IC SO16 SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CC196
Rutronik No.: ASIC4591
Unit Pack: 1
MOQ: 1
package: SO16
Packaging: REEL
In Stock
4.56 $
4.56 $

Parameter

Type
KnockIC
Package
SO16
Top(min)
-40 °C
Top(max)
125 °C
Automotive
AEC-Q(100)
Vcc(min)
4.5 V
Vcc(max)
6 V
Leadfree Defin.
1
Packaging
REEL
Mounting
SMD
Supplier Part
0 272 230 471
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?