Cart

CC195

BOSCH AE 0 272 240 120

image shown is a representation only

BOSCH AE

KNOCK SENSOR IC PLCC28 SMD
Supplier: Bosch Automotive Electronics
Matchcode: CC195
Rutronik No.: ASSP1315
Unit Pack: 800
MOQ: 800
package: PLCC28
Packaging: REEL
On request
On request
On request

Parameter

Package
PLCC28
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
6 V
Footprint
132.25 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0 272 240 120
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?