Cart

CC195

BOSCH AE 0 272 230 424

image shown is a representation only

BOSCH AE

KNOCK SENSOR IC PLCC28 SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CC195
Rutronik No.: ASIC4575
Unit Pack: 800
MOQ: 800
package: PLCC28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.58 $
3,664.00 $

Prices

800 4.58 $
1,600 3.82 $

Parameter

Type
KnockIC
Vcc(min)
4.5 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
132.25 mm²
Automotive
AEC-Q(100)
Package
PLCC28
Leadfree Defin.
Leaded
Packaging
REEL
Supplier Part
0 272 230 424
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?