Cart

ICR18650-22F (SAMSUNG)

BMZ ICR18650-22F (SAMSUNG)

image shown is a representation only

BMZ

LIIO 3.6V 2200MAH leadfree
Supplier: BMZ
Matchcode: LIIO3.6V2200CYLINDER
Rutronik No.: BAT5222
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.20 $
2.20 $

Parameter

Technology
LIIO
Voltage
3.6 V
Typ. Capacity
2200 mA
Size
18650
ContactTerminal
bare cell
Approvals
UN 38.3
Number of cells
1
Weight
45.5 g
Form
CYLINDER
V x A
7.92 Wh
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Min.Capacity
2200 mA
ECCN
EAR99
Customs Tariff No.
85076000300
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?