Cart

1X2H415K275-64WG

BM 1X2H415K275-64WG

image shown is a representation only

BM

FF 415nF 275Vac 10% X2 P10 MKP
Supplier:
Matchcode: FF415N1010X2
Rutronik No.: KFO10600
Unit Pack: 100
MOQ: 100
Packaging: AMMOPACK
On request
On request
On request

Parameter

C(N)
415n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2050 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-40 °C
Length
12 mm
Diameter/Width
6 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?