Cart

BP2.3-12 T1

BB BATTERY BP2.3-12 T1

image shown is a representation only

BB BATTERY

12V 2.3AH T1
Supplier: B.B. Battery
Matchcode: LEAD12V2300
Rutronik No.: BAT4822
Unit Pack: 2
MOQ: 18
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
13.67 $
246.06 $

Prices

18 13.67 $
50 12.53 $

Parameter

Technology
LEAD
Voltage
12 V
Typ. Capacity
2300 mAh
ContactTerminal
FASTON187
Form
BLOCK
Height
65 mm
Length
178 mm
Width
34 mm
Approvals
VdS
Temperature
-20 TO 40 °C
Weight
940 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
INDIVIDUAL
Min.Capacity
2300 mAh
Customs Tariff No.
85072020900
Country
China
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?