Cart

BP2.3-12 T1

BB BATTERY BP2.3-12 T1

image shown is a representation only

BB BATTERY

12V 2.3AH T1
Supplier: B.B. Battery
Matchcode: LEAD12V2300
Rutronik No.: BAT4822
Unit Pack: 8
MOQ: 96
Packaging: INDIVIDUAL
On request
14.19 $
1,362.24 $

Parameter

Technology
LEAD
Voltage
12 V
Min.Capacity
2300 mAh
ContactTerminal
FASTON187
Form
BLOCK
Approvals
VdS
Temperature
-20 TO 40 °C
Weight
940 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
INDIVIDUAL
Typ. Capacity
2300 mAh
Customs Tariff No.
85072020900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?