Cart

BP12-12 T2

BB BATTERY BP12-12 T2

image shown is a representation only

BB BATTERY

12V 12AH T2
Supplier: B.B. Battery
Matchcode: LEAD12V12000
Rutronik No.: BAT4845
Unit Pack: 4
MOQ: 192
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
33.72 $
6,474.24 $

Parameter

Technology
LEAD
Voltage
12 V
Typ. Capacity
12000 mAh
ContactTerminal
FASTON250
Form
BLOCK
Height
98 mm
Approvals
VdS
Temperature
-20 TO 40 °C
Weight
3940 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Min.Capacity
12000 mAh
Customs Tariff No.
85072020900
Country
China
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?