Cart

TAP005

BALKHAUSEN

TAP005 Cond. Adhesive 28x11cm
Supplier:
Matchcode: 09260
Rutronik No.: HSINK1438
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
2.53 $
2.53 $

Prices

1 2.53 $
200 2.45 $
400 2.36 $
600 2.32 $

Parameter

Length
280 mm
Height
110 mm
Terminal resis
0.0006 k/W
Series
TAP005
Colour
YELLOW
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85472000000
Country
United States
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?