X1005323-W3A1SA10A1
image shown is a representation only
WiFi External Antenna
Supplier: KYOCERA AVX
Matchcode: X1005323-W3A1SA10A1
Rutronik No.: WIREAC2907
Unit Pack: 1
MOQ: 200
Packaging: BULK
WiFi External Antenna Description
AVX-Ethertronics’ WiFi external antenna delivers on the key needs of device designers for higher functionality and performance.
Parameter
- Antenna type
- Adhesive
- Standard
- WiFi
- Frequency
- 2400-5825M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 1000 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks