X1005248-GDA2SA10A2
image shown is a representation only
GNSS(active)/DSRC 2in1 Ext. Ant.
Supplier: KYOCERA AVX
Matchcode: X1005248-GDA2SA10A2
Rutronik No.: WIREAC2905
Unit Pack: 1
MOQ: 48
Packaging: BULK
GNSS(active)/DSRC 2in1 Ext. Ant. Description
AVX-Ethertronics’ 2-in-1 GNSS (active) and DSRC external antenna delivers on
the key needs of device designers for higher functionality and
performance.
Parameter
- Antenna type
- Adhesive
- Standard
- GNSS/DSRC
- Frequency
- 1561-1602M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- CFD-200
- Cable length
- 1000 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks