W3F15C2238AT1A

image shown is a representation only
Supplier: AVX
Matchcode: KD22N1206X7R050
Rutronik No.: KKK4198
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Parameter
- C(N)
- 22n F
- V(N)
- 50 V
- Case size
- 1206
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- -20+50%
- Design / type
- FEED THRU
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.27 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- 10
- Package
- 1206
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 52 weeks