Cart

W3F15C22284T3A

AVX W3F15C22284T3A

image shown is a representation only

AVX

KD2,2nF1206 -20+50% 50VX7R AECQ
Supplier: AVX
Matchcode: KD2,2N1206X7R050SAECQ
Rutronik No.: KKS2585
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL BLI
On request
0.2379 $
2,379.00 $

Prices

10,000 0.2379 $
20,000 0.2323 $
30,000 0.2281 $
40,000 0.2197 $

Parameter

C(N)
2,2n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
-20+50%
Design / type
FEED THRU
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?