Cart

W3F15C1028AT1A

AVX W3F15C1028AT1A

image shown is a representation only

AVX

KD 1,0nF 1206 -20+50% 50V X7R
Supplier: AVX
Matchcode: KD1,0N1206X7R050
Rutronik No.: KKK17545
Unit Pack: 3000
MOQ: 6000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.186 $
1,116.00 $

Prices

6,000 0.186 $
9,000 0.1696 $
30,000 0.1622 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
-20+50%
Design / type
FEED THRU
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?