Cart

W3A45C103K4T4A

AVX W3A45C103K4T4A

image shown is a representation only

AVX

KN 10nF 0612 10%50V X7R4xC AECQ
Supplier: AVX
Matchcode: KN10N0612X7R050KAECQ
Rutronik No.: KKK22872
Unit Pack: 15000
MOQ: 10000
package: 0612
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0995 $
1,492.50 $

Prices

10,000 0.0995 $
45,000 0.0951 $
105,000 0.0916 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0612
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?