Cart

W3A45C102KAT2A

AVX W3A45C102KAT2A

image shown is a representation only

AVX

KN 1,0nF 0612 10% 50V X7R 4xC
Supplier: AVX
Matchcode: KN1,0N0612X7R050K
Rutronik No.: KKK17644
Unit Pack: 4000
MOQ: 4000
package: 0612
Packaging: REEL PAP
In Stock
0.0662 $
264.80 $

Prices

4,000 0.0662 $
8,000 0.0649 $
16,000 0.064 $
24,000 0.0631 $
32,000 0.0618 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Termination
NISN
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Leadfree Defin.
10
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?