Cart

W3A45A680K4T2A

AVX W3A45A680K4T2A

image shown is a representation only

AVX

KN 68pF0612 10%50V NP0 4xC AECQ
Supplier: AVX
Matchcode: KN68P0612NP0050KAECQ
Rutronik No.: KKK24717
Unit Pack: 4000
MOQ: 16000
package: 0612
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
68p F
V(N)
50 V
Case size
0612
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
4XC
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
AUTOMOTIVE
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Termination
NISN
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Leadfree Defin.
10
Package
0612
Rutronik intern
to check mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?