Cart

W3A45A471KAT2A

AVX W3A45A471KAT2A

image shown is a representation only

AVX

KN 470pF 0612 10% 50V NP0 4xC
Supplier: AVX
Matchcode: KN470P0612NP0050K NORM
Rutronik No.: KKS1485
Unit Pack: 4000
MOQ: 4000
package: 0612
Packaging: REEL PAP
On request
0.1721 $
688.40 $

Prices

4,000 0.1721 $
8,000 0.1681 $
12,000 0.165 $
16,000 0.162 $
28,000 0.159 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0612
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
4XC
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?