Cart

W3A45A101K4T2A

AVX W3A45A101K4T2A

image shown is a representation only

AVX

KN100pF 0612 10%50V NP04xC AECQ
Supplier: AVX
Matchcode: KN100P0612NP0050KAECQ
Rutronik No.: KKK18249
Unit Pack: 4000
MOQ: 4000
package: 0612
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1063 $
425.20 $

Prices

4,000 0.1063 $
12,000 0.0969 $
32,000 0.0927 $

Parameter

C(N)
100p F
V(N)
50 V
Case size
0612
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
6
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?