Cart

W3A43C473KAT2A

AVX W3A43C473KAT2A

image shown is a representation only

AVX

KN 47NF 0612 10% 25V X7R 4xC
Supplier: AVX
Matchcode: KN47N0612X7R025K NORM
Rutronik No.: KKK23231
Unit Pack: 4000
MOQ: 8000
package: 0612
Packaging: REEL PAP
On request
0.1053 $
842.40 $

Prices

8,000 0.1053 $
16,000 0.1034 $
24,000 0.1015 $
32,000 0.0996 $

Parameter

C(N)
47n F
V(N)
25 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0612
Rutronik intern
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?