Cart

W3A43C104KAT2A

AVX W3A43C104KAT2A

image shown is a representation only

AVX

KN 100nF 0612 10% 25V X7R 4xC
Supplier: AVX
Matchcode: KN100N0612X7R025K NORM
Rutronik No.: KKK17655
Unit Pack: 2000
MOQ: 4000
package: 0612
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0572 $
228.80 $

Prices

4,000 0.0572 $
8,000 0.0564 $
12,000 0.0556 $
24,000 0.0545 $

Parameter

C(N)
100n F
V(N)
25 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
1.35 mm
Termination
NISN
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Leadfree Defin.
10
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?