Cart

W3A43C102K4T2A

AVX W3A43C102K4T2A

image shown is a representation only

AVX

KN 1nF 0612 10% 25V X7R4xC AECQ
Supplier: AVX
Matchcode: KN1,0N0612X7R025KAECQ
Rutronik No.: KKK24710
Unit Pack: 4000
MOQ: 52000
package: 0612
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.101 $
5,252.00 $

Parameter

C(N)
1n F
V(N)
25 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
AUTOMOTIVE
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Termination
NISN
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Leadfree Defin.
10
Package
0612
Rutronik intern
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?