Cart

W3A41C223KAZ2A

AVX W3A41C223KAZ2A

image shown is a representation only

AVX

KN 22nF0612 10%100V X7R4xC STAG
Supplier: AVX
Matchcode: KN22N0612X7R100K NORMSTAG
Rutronik No.: KKS1177
Unit Pack: 2000
MOQ: 2000
package: 0612
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1112 $
222.40 $

Prices

2,000 0.1112 $
10,000 0.1014 $
30,000 0.097 $

Parameter

C(N)
22n F
V(N)
100 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC STAG
Purpose of use
AUTOMOTIVE
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
COMMERCIAL
Length
1.6 mm
Diameter/width
3.2 mm
Height
1.35 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?