Cart

W3A41A101KAT2A

AVX W3A41A101KAT2A

image shown is a representation only

AVX

KN 100pF 0612 10% 100V NP0 4xC
Supplier: AVX
Matchcode: KN100P0612NP0100K NORM
Rutronik No.: KKK11909
Unit Pack: 4000
MOQ: 8000
package: 0612
Packaging: REEL PAP
On request
0.2384 $
1,907.20 $

Prices

8,000 0.2384 $
16,000 0.234 $
24,000 0.2297 $
40,000 0.2254 $

Parameter

C(N)
100p F
V(N)
100 V
Case size
0612
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
1.35 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0612
Rutronik intern
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?