Cart

W2H13C1048AT1F

AVX W2H13C1048AT1F

image shown is a representation only

AVX

KD 100nF 0805 -20+50% 25V X7R
Supplier: AVX
Matchcode: KD100N0805X7R025S NORM
Rutronik No.: KKS2911
Unit Pack: 1000
MOQ: 1000
package: 0805
Packaging: REEL BLI
Soon available
On request
On request

Parameter

C(N)
100n F
V(N)
25 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
-20+50%
Design / type
FEED THRU
Automotive
NO
Packaging
REEL BLI
Notes
HI CURRENT
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.14 mm
Termination
NISN
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Leadfree Defin.
10
Package
0805
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?