Cart

W2A45C102K4Z2A

AVX W2A45C102K4Z2A

image shown is a representation only

AVX

KN1,0nF050810%50V X7R4xC ASTAG
Supplier: AVX
Matchcode: KN1,0N0508X7R050AECQSTAG
Rutronik No.: KKS4622
Unit Pack: 4000
MOQ: 8000
package: 0508
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1424 $
1,139.20 $

Prices

8,000 0.1424 $
12,000 0.1298 $
32,000 0.1241 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0508
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.25 mm
Diameter/width
2 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0508
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?