Cart

W2A45A271KAT2A

AVX W2A45A271KAT2A

image shown is a representation only

AVX

KN 270pF 0508 10% 50V NP0 4xC
Supplier: AVX
Matchcode: KN270P0508NP0050K NORM
Rutronik No.: KKS3754
Unit Pack: 4000
MOQ: 8000
package: 0508
Packaging: REEL PAP
On request
0.3657 $
2,925.60 $

Prices

8,000 0.3657 $
16,000 0.3591 $
24,000 0.3524 $
32,000 0.3458 $

Parameter

C(N)
270p F
V(N)
50 V
Case size
0508
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
4XC
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.25 mm
Diameter/width
2 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0508
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?