- Home
- Passive Components
- Varistor
- KYOCERA AVX Varistor
VGAS 1210 DC=34V CL=77V 2J
Supplier:
KYOCERA AVX
Matchcode:
VC30V1210
Rutronik No.:
WVDR2851
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL
- Package
-
1210
- U(AC)
-
30 V
- U(CL)
-
77 V
- U(DC)
-
34 V
- Max.current
-
400 A
- Max.oper.temp.
-
125 °C
- Energy
-
2 J
- Automotive
-
AEC-Q(200)
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Height
-
1.7 mm
- Length
-
3.2 mm
- Width
-
2.49 mm
- Min.oper.temp.
-
-55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VC 1210 DC=38V CL=77V 2J
package:
1210
Packaging:
REEL
VC 1210 DC=38V CL=77V 2J
package:
1210
Packaging:
REEL
VC 1210 DC=38V CL=77V 2J
package:
1210
Packaging:
REEL
VG 1210 DC=38V CL=77V 2,0J
package:
1210
Packaging:
REEL
JMV 1210 VDC=30V CL=77V 1,9J
package:
1210
Packaging:
REEL
VC1210 DC=30V CL=67V 1,2J
package:
1210
Packaging:
REEL
Topseller
MLV1210 DC=30V CL=77V 1,9J
package:
1210
Packaging:
REEL
VC 1210 DC=14V CL=33V 1,2J
package:
1210
Packaging:
REEL
VC 1210 DC=16V CL=40V 2J
package:
1210
Packaging:
REEL
Topseller
VC 1210 DC=18V CL=38V 1,5J
package:
1210
Packaging:
REEL
Previous
Next