Cart

VCAS120642L800RP

AVX

VC 1206 DC=42V CL=80V 0,8J
Supplier: AVX
Matchcode: VC32V1206
Rutronik No.: WVDR2639
Unit Pack: 2000
MOQ: 30000
package: 1206
Packaging: REEL
Topseller
On request
0.086 $
2,580.00 $

Parameter

Package
1206
U(AC)
32 V
U(CL)
80 V
U(DC)
42 V
Max.current
180 A
Energy
0.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
Height
1.02 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?