- Home
- Passive Components
- Varistor
- KYOCERA AVX Varistor
VC 1206 DC=30V CL=67V 0,4J
Supplier:
KYOCERA AVX
Matchcode:
VC21V1206
Rutronik No.:
WVDR2220
Unit Pack: 1000
MOQ: 12000
package: 1206
Packaging: REEL
Topseller
- Package
-
1206
- U(AC)
-
21 V
- U(CL)
-
67 V
- U(DC)
-
30 V
- Max.current
-
120 A
- Max.oper.temp.
-
125 °C
- Energy
-
0.4 J
- Automotive
-
AEC-Q(200)
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Height
-
1.02 mm
- Length
-
3.2 mm
- Width
-
1.6 mm
- Min.oper.temp.
-
-55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VC 1206 DC=30V CL=67V 0,4J
package:
1206
Packaging:
REEL
VC 1206 DC=30V CL=67V 0,4J
package:
1206
Packaging:
REEL
Topseller
VC 1206 DC=30V CL=67V 0,4J...
package:
1206
Packaging:
REEL
Topseller
VC1206 DC=48V CL=100V 0,4J
package:
1206
Packaging:
REEL
Topseller
VC 1206 DC=14V CL=32V 0,4J
package:
1206
Packaging:
REEL
VC 1206 DC=26V CL=54V 0,7J
package:
1206
Packaging:
REEL
Topseller
VC 1206 DC=18V CL=42V 0,4J
package:
1206
Packaging:
REEL
Topseller
VC1206 DC=5,6V CL=18V 0,4J
package:
1206
Packaging:
REEL
MLA 1206 DC=42V CL=92V 0,8J
package:
1206
Packaging:
REEL
Best Choice
VC 1206 DC=65V CL=135V 1J
package:
1206
Packaging:
REEL
Previous
Next