Cart

VCAS120626F540RP

AVX

VC 1206 DC=26V CL=54V 0,7J
Supplier: AVX
Matchcode: VC18V1206
Rutronik No.: WVDR2262
Unit Pack: 2000
MOQ: 20000
package: 1206
Packaging: REEL
Topseller
On request
0.1653 $
3,306.00 $

Parameter

Package
1206
U(AC)
18 V
U(CL)
54 V
U(DC)
26 V
Max.current
200 A
Energy
0.7 J
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
Height
1.02 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?