Cart

VCAS060330A650DP

AVX VCAS060330A650DP

image shown is a representation only

AVX

VC 0603 DC=30V CL=67V 0,1J
Supplier: AVX
Matchcode: VC21V0603
Rutronik No.: WVDR2177
Unit Pack: 1000
MOQ: 40000
package: 0603
Packaging: REEL
On request
0.06 $
2,400.00 $
Article with this quantity is not orderable.

Parameter

Package
0603
U(AC)
21 V
U(CL)
67 V
U(DC)
30 V
Max.current
30 A
Energy
0.1 J
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
0.9 mm
Length
1.6 mm
Width
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?