Cart

VC120648D101DP

AVX VC120648D101DP

image shown is a representation only

AVX

VC 1206 DC=48V CL=100V 0,4J
Supplier: AVX
Matchcode: VC34V1206
Rutronik No.: WVDR1678
Unit Pack: 1000
MOQ: 40000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1178 $
4,712.00 $

Parameter

Package
1206
U(AC)
34 V
U(CL)
100 V
U(DC)
48 V
Max.current
100 A
Energy
0.4 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?