VC120630D650DP
VC 1206 DC=30V CL=67V 0,4J 120A
Supplier: KYOCERA AVX
Matchcode: VC21V1206
Rutronik No.: WVDR1138
Unit Pack: 1000
MOQ: 1000
package: 1206
Packaging: REEL
Topseller
Parameter
- Package
- 1206
- U(AC)
- 21 V
- U(CL)
- 67 V
- U(DC)
- 30 V
- Max.current
- 120 A
- Energy
- 0.4 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks