Cart

VC120618D400DP

AVX

VC 1206 DC=18V CL=42V 0,4J 150A
Supplier: AVX
Matchcode: VC13V1206
Rutronik No.: WVDR1137
Unit Pack: 1000
MOQ: 40000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.138 $
5,520.00 $

Parameter

Package
1206
U(AC)
13 V
U(CL)
42 V
U(DC)
18 V
Max.current
150 A
Energy
0.4 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85334010000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?